Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
V-Lock Cord Retaining system eliminates unintentional disconnections

4301.0524

DigiKey Part Number
486-4329-ND
Manufacturer
Manufacturer Product Number
4301.0524
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4301.0524 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
SCHURTER Inc.
Mounting Type
Panel Mount, Snap-In
Series
Termination
Quick Connect - 0.189" (4.8mm)
Packaging
Bulk
Features
V-Lock Notch
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.098" (2.50mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, CSA, ENEC, UL
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,01000 Kč127,01 Kč
10107,96900 Kč1 079,69 Kč
25101,20760 Kč2 530,19 Kč
5096,36900 Kč4 818,45 Kč
10091,77050 Kč9 177,05 Kč
25086,02476 Kč21 506,19 Kč
50081,92040 Kč40 960,20 Kč
1 00078,01354 Kč78 013,54 Kč
2 50073,13557 Kč182 838,93 Kč
Manufacturers Standard Package
Unit Price without VAT:127,01000 Kč
Unit Price with VAT:153,68210 Kč