Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
4300.0301
4300.0301
4300.0301

4300.0301

DigiKey Part Number
486-1028-ND
Manufacturer
Manufacturer Product Number
4300.0301
Description
PWR ENT IN/OUT IEC320-2-2F PNL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4300.0301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F; IEC 320-C14
Connector Type
Receptacle, Female Sockets; Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3 per connection (2)
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1123,26000 Kč123,26 Kč
10104,78000 Kč1 047,80 Kč
2598,21200 Kč2 455,30 Kč
5093,52500 Kč4 676,25 Kč
10089,05670 Kč8 905,67 Kč
25083,48216 Kč20 870,54 Kč
50079,49884 Kč39 749,42 Kč
1 00075,70766 Kč75 707,66 Kč
2 50070,97358 Kč177 433,95 Kč
Manufacturers Standard Package
Unit Price without VAT:123,26000 Kč
Unit Price with VAT:149,14460 Kč