



774W-10/02 | |
|---|---|
DigiKey Part Number | 189-774W-10/02-ND |
Manufacturer | |
Manufacturer Product Number | 774W-10/02 |
Description | PWR ENT INLET/OUT IEC320-C13 PNL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 per connection (2) |
Manufacturer Qualtek | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC, Quick Connect - 0.189" (4.8mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 50.70mm x 33.50mm |
Connector Style IEC 320-C13 | Panel Thickness 0.039" (1.00mm) |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Approval Agency CSA, cURus |
Current Rating - Appliance Inlet 10A | Base Product Number |
Voltage Rating - Appliance Inlet 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 56,10700 Kč | 561,07 Kč |
| 25 | 52,58720 Kč | 1 314,68 Kč |
| 50 | 50,07180 Kč | 2 503,59 Kč |
| 100 | 47,68230 Kč | 4 768,23 Kč |
| 250 | 44,69468 Kč | 11 173,67 Kč |
| 700 | 41,56374 Kč | 29 094,62 Kč |
| 1 400 | 39,58078 Kč | 55 413,09 Kč |
| 2 800 | 37,69329 Kč | 105 541,21 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |



