



R-3012(B00) | |
|---|---|
DigiKey Part Number | 5410-R-3012(B00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-3012(B00) |
Description | PWR ENT RCPT IEC320-C14 & C13 PN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-C14, IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer Rich Bay | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14, IEC 320-C13 | Panel Cutout Dimensions Rectangular - 33.50mm x 50.70mm |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Number of Positions 3 per connection (2) | Approval Agency CCC, cULus, VDE |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,02800 Kč | 620,28 Kč |
| 25 | 58,13080 Kč | 1 453,27 Kč |
| 50 | 55,35500 Kč | 2 767,75 Kč |
| 100 | 52,70920 Kč | 5 270,92 Kč |
| 250 | 49,40912 Kč | 12 352,28 Kč |
| 500 | 47,05064 Kč | 23 525,32 Kč |
| 1 000 | 44,80595 Kč | 44 805,95 Kč |
| 2 500 | 42,00331 Kč | 105 008,27 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


