



R-302SN-H(00) | |
|---|---|
DigiKey Part Number | 5410-R-302SN-H(00)-ND |
Manufacturer | Rich Bay |
Manufacturer Product Number | R-302SN-H(00) |
Description | PWR ENT RCPT IEC320-C13 PNL SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features No Breaker/Switch |
Manufacturer Rich Bay | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C13 | Panel Cutout Dimensions Rectangular - 32.60mm x 25.00mm |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC, VDE |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 26,79360 Kč | 669,84 Kč |
| 50 | 25,51260 Kč | 1 275,63 Kč |
| 100 | 24,29260 Kč | 2 429,26 Kč |
| 250 | 22,77024 Kč | 5 692,56 Kč |
| 500 | 21,68296 Kč | 10 841,48 Kč |
| 1 000 | 20,64796 Kč | 20 647,96 Kč |
| 3 000 | 19,10832 Kč | 57 324,96 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |






