
FC68139N | |
|---|---|
DigiKey Part Number | 4654-FC68139N-ND |
Manufacturer | |
Manufacturer Product Number | FC68139N |
Description | MAINS OUTLET MR1SBN SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer CLIFF Electronic Components Ltd | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bag | Accomodates a Fuse No |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Connector Style IEC 320-C13 | Termination Quick Connect |
Connector Type Receptacle, Female Sockets | Panel Thickness 0.039" ~ 0.079" (1.00mm ~ 2.00mm) |
Current Rating - Appliance Inlet 6A | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,95600 Kč | 369,56 Kč |
| 25 | 34,63000 Kč | 865,75 Kč |
| 50 | 32,97520 Kč | 1 648,76 Kč |
| 100 | 31,39830 Kč | 3 139,83 Kč |
| 300 | 29,05493 Kč | 8 716,48 Kč |
| 500 | 28,02646 Kč | 14 013,23 Kč |
| 1 000 | 26,68888 Kč | 26 688,88 Kč |
| 2 500 | 25,01878 Kč | 62 546,95 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











