Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Flange
R-302(B00)

R-302(B00)

DigiKey Part Number
5410-R-302(B00)-ND
Manufacturer
Rich Bay
Manufacturer Product Number
R-302(B00)
Description
PWR ENT RCPT IEC320-C13 PNL SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Features
No Breaker/Switch
Manufacturer
Rich Bay
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.189" (4.8mm)
Connector Style
IEC 320-C13
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.50mm
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
3
Approval Agency
CCC, cULus, ENEC, VDE
Filter Type
Unfiltered - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 422
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1030,76200 Kč307,62 Kč
2528,82600 Kč720,65 Kč
5027,44860 Kč1 372,43 Kč
10026,13620 Kč2 613,62 Kč
25024,49880 Kč6 124,70 Kč
50023,32920 Kč11 664,60 Kč
1 00022,21567 Kč22 215,67 Kč
3 00020,55942 Kč61 678,26 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč