
3413.0113.22 | |
|---|---|
DigiKey Part Number | 486-1675-2-ND - Tape & Reel (TR) 486-1675-1-ND - Cut Tape (CT) 486-1675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0113.22 |
Description | FUSE BRD MT 500MA 125VAC/VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0113.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.19 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,54600 Kč | 82,73 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 50 | 12,67860 Kč | 633,93 Kč |
| 100 | 11,70010 Kč | 1 170,01 Kč |
| 250 | 10,51580 Kč | 2 628,95 Kč |
| 500 | 9,69856 Kč | 4 849,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,94116 Kč | 8 941,16 Kč |
| 2 000 | 8,23941 Kč | 16 478,82 Kč |
| 3 000 | 7,85283 Kč | 23 558,49 Kč |
| 5 000 | 7,38924 Kč | 36 946,20 Kč |
| 7 000 | 7,09750 Kč | 49 682,50 Kč |
| 10 000 | 6,79949 Kč | 67 994,90 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |










