



TR/3216FF6.5-R | |
|---|---|
DigiKey Part Number | 283-2550-2-ND - Tape & Reel (TR) 283-2550-1-ND - Cut Tape (CT) 283-2550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF6.5-R |
Description | FUSE BRD MT 6.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF6.5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.294 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.0086 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,83800 Kč | 109,19 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 50 | 16,71440 Kč | 835,72 Kč |
| 100 | 15,42300 Kč | 1 542,30 Kč |
| 250 | 13,86204 Kč | 3 465,51 Kč |
| 500 | 12,78274 Kč | 6 391,37 Kč |
| 1 000 | 11,78261 Kč | 11 782,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,48647 Kč | 34 459,41 Kč |
| 6 000 | 10,57183 Kč | 63 430,98 Kč |
| 9 000 | 10,06740 Kč | 90 606,60 Kč |
| 15 000 | 9,89531 Kč | 148 429,65 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |










