
3413.0009.22 | |
|---|---|
DigiKey Part Number | 486-1652-2-ND - Tape & Reel (TR) 486-1652-1-ND - Cut Tape (CT) 486-1652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0009.22 |
Description | FUSE BRD MNT 200MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 200 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0009.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 0.0029 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 0.365 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 5 | 27,50800 Kč | 137,54 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 50 | 21,05680 Kč | 1 052,84 Kč |
| 100 | 19,42730 Kč | 1 942,73 Kč |
| 250 | 17,45940 Kč | 4 364,85 Kč |
| 500 | 16,09832 Kč | 8 049,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,13102 Kč | 14 131,02 Kč |
| 2 000 | 13,18360 Kč | 26 367,20 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


