USFF 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3413.0002.22

DigiKey Part Number
486-4939-2-ND - Tape & Reel (TR)
486-4939-1-ND - Cut Tape (CT)
486-4939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0002.22
Description
FUSE BRD MT 50MA 125VAC 63VDC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0002.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10A AC, 100A DC
Melting I²t
2.0E-4
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm)
DC Cold Resistance
8.35 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
5030,01740 Kč1 500,87 Kč
10025,44310 Kč2 544,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,78688 Kč20 786,88 Kč
Manufacturers Standard Package
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč