
3413.0008.22 | |
|---|---|
DigiKey Part Number | 486-1651-2-ND - Tape & Reel (TR) 486-1651-1-ND - Cut Tape (CT) 486-1651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0008.22 |
Description | FUSE BRD MT 160MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 160 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0008.22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10A AC, 100A DC | |
Melting I²t | 0.0015 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.063" H (3.20mm x 1.60mm x 1.60mm) | |
DC Cold Resistance | 0.51 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 5 | 28,26400 Kč | 141,32 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 50 | 21,63220 Kč | 1 081,61 Kč |
| 100 | 19,95650 Kč | 1 995,65 Kč |
| 250 | 17,93564 Kč | 4 483,91 Kč |
| 500 | 16,53718 Kč | 8 268,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,24161 Kč | 15 241,61 Kč |
| 2 000 | 14,04042 Kč | 28 080,84 Kč |
| 3 000 | 13,37846 Kč | 40 135,38 Kč |
| 5 000 | 12,58444 Kč | 62 922,20 Kč |
| 7 000 | 12,08474 Kč | 84 593,18 Kč |
| 10 000 | 11,70639 Kč | 117 063,90 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |


