750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0114.22

DigiKey Part Number
486-1665-2-ND - Tape & Reel (TR)
486-1665-1-ND - Cut Tape (CT)
486-1665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3412.0114.22
Description
FUSE BOARD MNT 750MA 32VAC 63VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3412.0114.22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.04
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.09 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3412.0114.24SCHURTER Inc.5 715486-3412.0114.24CT-ND3,28000 KčDirect
0467.750NRLittelfuse Inc.28 594F1392CT-ND5,94000 KčDirect
F0603E0R75FSTRKYOCERA AVX1 103478-2861-1-ND1,44000 KčDirect
MFU0603FF00750P100Vishay5 570MFU0603.75CT-ND1,57000 KčDirect
MFU0603FF00750P500Vishay2 740749-MFU0603FF00750P500CT-ND1,18000 KčDirect
In-Stock: 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
518,14200 Kč90,71 Kč
1016,73500 Kč167,35 Kč
5013,88800 Kč694,40 Kč
10012,81300 Kč1 281,30 Kč
25011,51700 Kč2 879,25 Kč
50010,62120 Kč5 310,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,79137 Kč9 791,37 Kč
2 0009,02242 Kč18 044,84 Kč
3 0008,59868 Kč25 796,04 Kč
5 0008,09061 Kč40 453,05 Kč
7 0007,77091 Kč54 396,37 Kč
10 0007,44427 Kč74 442,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč