750 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0467.750NR

DigiKey Part Number
F1392TR-ND - Tape & Reel (TR)
F1392CT-ND - Cut Tape (CT)
F1392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467.750NR
Description
FUSE BRD MT 750MA 32VAC 32VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0467.750NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.0171
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.117 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
531,49800 Kč157,49 Kč
1029,04000 Kč290,40 Kč
5024,09740 Kč1 204,87 Kč
10022,23270 Kč2 223,27 Kč
25019,97832 Kč4 994,58 Kč
50018,42028 Kč9 210,14 Kč
1 00016,97604 Kč16 976,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,18149 Kč65 907,45 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč