
MFU0603FF00750P100 | |
|---|---|
DigiKey Part Number | MFU0603.75TR-ND - Tape & Reel (TR) MFU0603.75CT-ND - Cut Tape (CT) MFU0603.75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF00750P100 |
Description | FUSE BOARD MNT 750MA 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF00750P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.002 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.262 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 5 | 7,91400 Kč | 39,57 Kč |
| 10 | 7,30400 Kč | 73,04 Kč |
| 50 | 6,06660 Kč | 303,33 Kč |
| 100 | 5,59720 Kč | 559,72 Kč |
| 250 | 5,03180 Kč | 1 257,95 Kč |
| 500 | 4,64194 Kč | 2 320,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,28073 Kč | 4 280,73 Kč |
| 2 000 | 3,94635 Kč | 7 892,70 Kč |
| 3 000 | 3,76213 Kč | 11 286,39 Kč |
| 5 000 | 3,54137 Kč | 17 706,85 Kč |
| 7 000 | 3,40249 Kč | 23 817,43 Kč |
| 10 000 | 3,26067 Kč | 32 606,70 Kč |
| 25 000 | 3,05225 Kč | 76 306,25 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |

