
3403.0288.23 | |
|---|---|
DigiKey Part Number | 486-3572-2-ND - Tape & Reel (TR) 486-3572-1-ND - Cut Tape (CT) 486-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0288.23 |
Description | FUSE BRD MT 25A 250VAC 72VDC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 A 250 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 1170.0 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 5 | 77,90200 Kč | 389,51 Kč |
| 10 | 71,89700 Kč | 718,97 Kč |
| 50 | 59,63440 Kč | 2 981,72 Kč |
| 100 | 55,00430 Kč | 5 500,43 Kč |
| 250 | 49,40576 Kč | 12 351,44 Kč |
| 500 | 45,52954 Kč | 22 764,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,95415 Kč | 59 931,22 Kč |
| 3 000 | 36,76064 Kč | 110 281,92 Kč |
| 4 500 | 35,69660 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











