
3403.0176.11 | |
|---|---|
DigiKey Part Number | 486-2078-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0176.11 |
Description | FUSE BOARD MNT 10A 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0176.11 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 166.0 |
Mounting Type Surface Mount | Approval Agency cURus, PSE/JET |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 Kč | 41,09 Kč |
| 5 | 34,03600 Kč | 170,18 Kč |
| 10 | 31,38800 Kč | 313,88 Kč |
| 50 | 26,04020 Kč | 1 302,01 Kč |
| 100 | 24,02350 Kč | 2 402,35 Kč |
| 300 | 21,13287 Kč | 6 339,86 Kč |
| 500 | 19,90366 Kč | 9 951,83 Kč |
| 1 000 | 18,34241 Kč | 18 342,41 Kč |
| 5 000 | 15,13909 Kč | 75 695,45 Kč |
| Unit Price without VAT: | 41,09000 Kč |
|---|---|
| Unit Price with VAT: | 49,71890 Kč |









