
SBR10U200P5-13 | |
|---|---|
DigiKey Part Number | SBR10U200P5DITR-ND - Tape & Reel (TR) SBR10U200P5DICT-ND - Cut Tape (CT) SBR10U200P5DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10U200P5-13 |
Description | DIODE SBR 200V 10A POWERDI5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SBR10U200P5-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 25,33900 Kč | 253,39 Kč |
| 100 | 17,00140 Kč | 1 700,14 Kč |
| 500 | 13,42928 Kč | 6 714,64 Kč |
| 1 000 | 12,27972 Kč | 12 279,72 Kč |
| 2 000 | 11,32767 Kč | 22 655,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,26725 Kč | 51 336,25 Kč |
| 10 000 | 9,62127 Kč | 96 212,70 Kč |
| 15 000 | 9,29231 Kč | 139 384,65 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |











