Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
3-145-657
3-145-657

3-145-657

DigiKey Part Number
486-3-145-657-ND
Manufacturer
Manufacturer Product Number
3-145-657
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
24 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 30.10mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
1,500,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1903,54000 Kč903,54 Kč
10779,55100 Kč7 795,51 Kč
30726,29267 Kč21 788,78 Kč
50702,74000 Kč35 137,00 Kč
100671,94440 Kč67 194,44 Kč
250633,20224 Kč158 300,56 Kč
Manufacturers Standard Package
Unit Price without VAT:903,54000 Kč
Unit Price with VAT:1 093,28340 Kč