Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
09692009047
09692009047

09692009047

DigiKey Part Number
1195-8014-ND
Manufacturer
Manufacturer Product Number
09692009047
Description
D SUB MA RA 7W2_40 A CONTACT_S4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Number of Rows
-
Mounting Type
-
Shell Size, Connector Layout
-
Contact Type
-
Flange Feature
-
Termination
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,99000 Kč529,99 Kč
10450,51200 Kč4 505,12 Kč
25422,29480 Kč10 557,37 Kč
Unit Price without VAT:529,99000 Kč
Unit Price with VAT:641,28790 Kč