Position Din Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Din Connector
09051326921
09051326921

09051326921

DigiKey Part Number
09051326921-ND
Manufacturer
Manufacturer Product Number
09051326921
Description
DIN-POWER E032MS-3 0C1-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position Din Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1348,57000 Kč348,57 Kč
20282,13950 Kč5 642,79 Kč
40268,67475 Kč10 746,99 Kč
Manufacturers Standard Package
Unit Price without VAT:348,57000 Kč
Unit Price with VAT:421,76970 Kč