
3-144-633 | |
|---|---|
DigiKey Part Number | 486-3-144-633-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-633 |
Description | 6100-3 CONNECTOR INLET 10A C14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,54000 Kč | 38,54 Kč |
| 10 | 32,76600 Kč | 327,66 Kč |
| 25 | 30,70360 Kč | 767,59 Kč |
| 50 | 29,23280 Kč | 1 461,64 Kč |
| 100 | 27,83510 Kč | 2 783,51 Kč |
| 250 | 26,09164 Kč | 6 522,91 Kč |
| 500 | 24,84560 Kč | 12 422,80 Kč |
| 1 000 | 23,65996 Kč | 23 659,96 Kč |
| 2 500 | 22,17937 Kč | 55 448,42 Kč |
| Unit Price without VAT: | 38,54000 Kč |
|---|---|
| Unit Price with VAT: | 46,63340 Kč |




