Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-144-634

DigiKey Part Number
486-3-144-634-ND
Manufacturer
Manufacturer Product Number
3-144-634
Description
6100-3 CONNECTOR INLET 10A C14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1048,73600 Kč487,36 Kč
2545,67480 Kč1 141,87 Kč
5043,49100 Kč2 174,55 Kč
10041,41440 Kč4 141,44 Kč
25038,81944 Kč9 704,86 Kč
50036,96656 Kč18 483,28 Kč
1 00035,20273 Kč35 202,73 Kč
2 50033,00029 Kč82 500,73 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč