3-138-293 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 2 513,50000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2
Unit Price: 1 890,55000 Kč
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 16 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-293

DigiKey Part Number
486-3-138-293-ND
Manufacturer
Manufacturer Product Number
3-138-293
Description
LINE FILTER 16A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
16 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block, Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-104-862SCHURTER Inc.0486-3-104-862-ND2 513,50000 KčParametric Equivalent
3-138-283SCHURTER Inc.2486-3-138-283-ND1 890,55000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 353,33000 Kč2 353,33 Kč
101 920,56200 Kč19 205,62 Kč
251 771,08240 Kč44 277,06 Kč
501 677,82500 Kč83 891,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 353,33000 Kč
Unit Price with VAT:2 847,52930 Kč