Three Phase (Delta) EMC/EMI Line Filter 16 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-283

DigiKey Part Number
486-3-138-283-ND
Manufacturer
Manufacturer Product Number
3-138-283
Description
LINE FILTER 16A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 16 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
520 V
Manufacturer
SCHURTER Inc.
Current
16 A
Series
Frequency - Operating
50 ~ 60Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CE, cURus, UKCA
Filter Type
Three Phase (Delta)
Operating Temperature
-40°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Termination Style
Terminal Block, Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 890,55000 Kč1 890,55 Kč
101 542,91100 Kč15 429,11 Kč
251 422,88720 Kč35 572,18 Kč
501 338,22240 Kč66 911,12 Kč
1001 312,33230 Kč131 233,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 890,55000 Kč
Unit Price with VAT:2 287,56550 Kč