
3-104-862 | |
|---|---|
DigiKey Part Number | 486-3-104-862-ND |
Manufacturer | |
Manufacturer Product Number | 3-104-862 |
Description | LINE FILTER 16A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 16 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer SCHURTER Inc. | Current 16 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency CE, cURus, UKCA |
Filter Type Three Phase (Delta) | Operating Temperature -40°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Termination Style Terminal Block, Threaded Post (M6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,50000 Kč | 2 513,50 Kč |
| Unit Price without VAT: | 2 513,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 041,33500 Kč |


