
3-128-230 | |
|---|---|
DigiKey Part Number | 486-3-128-230-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-230 |
Description | TA36 CIRCUIT BREAKER 2P RO 16A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 16A 277 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,35000 Kč | 592,35 Kč |
| 5 | 491,43400 Kč | 2 457,17 Kč |
| 10 | 453,39600 Kč | 4 533,96 Kč |
| 50 | 375,62880 Kč | 18 781,44 Kč |
| 100 | 346,16090 Kč | 34 616,09 Kč |
| 250 | 310,46056 Kč | 77 615,14 Kč |
| 500 | 285,70070 Kč | 142 850,35 Kč |
| Unit Price without VAT: | 592,35000 Kč |
|---|---|
| Unit Price with VAT: | 716,74350 Kč |









