
CP30720 | |
|---|---|
DigiKey Part Number | 4654-CP30720-ND |
Manufacturer | |
Manufacturer Product Number | CP30720 |
Description | DUALSLIM CAT5E RJ45 BLACK PLASTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Connector To Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | CP30720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Type | - | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | Cat5e | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,19000 Kč | 132,19 Kč |
| 10 | 112,32300 Kč | 1 123,23 Kč |
| 25 | 105,27520 Kč | 2 631,88 Kč |
| 50 | 100,24860 Kč | 5 012,43 Kč |
| 100 | 95,46180 Kč | 9 546,18 Kč |
| 250 | 89,48692 Kč | 22 371,73 Kč |
| 500 | 85,21756 Kč | 42 608,78 Kč |
| 1 000 | 81,15364 Kč | 81 153,64 Kč |
| 2 500 | 76,07942 Kč | 190 198,55 Kč |
| Unit Price without VAT: | 132,19000 Kč |
|---|---|
| Unit Price with VAT: | 159,94990 Kč |



