3-122-078 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 159
Unit Price: 187,30000 Kč

Parametric Equivalent


SCHURTER Inc.
In Stock: 260
Unit Price: 187,30000 Kč

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 213,76000 Kč

Parametric Equivalent


SCHURTER Inc.
In Stock: 101
Unit Price: 213,76000 Kč

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 213,76000 Kč

Parametric Equivalent


SCHURTER Inc.
In Stock: 2 994
Unit Price: 167,98000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 5 215
Unit Price: 166,30000 Kč
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 164
Unit Price: 155,81000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 1 620
Unit Price: 170,29000 Kč
Datasheet
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
4783-0120-00
4783-0120-00
V-Lock Cord Retaining system eliminates unintentional disconnections

3-122-078

DigiKey Part Number
486-3-122-078-ND
Manufacturer
Manufacturer Product Number
3-122-078
Description
PWR ENT PLUG IEC320-C13 STR SCRW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 320-C13 Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Plug, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1213,76000 Kč213,76 Kč
10181,59100 Kč1 815,91 Kč
25170,21800 Kč4 255,45 Kč
50162,08780 Kč8 104,39 Kč
100154,35000 Kč15 435,00 Kč
250144,69132 Kč36 172,83 Kč
500137,79098 Kč68 895,49 Kč
1 000131,22175 Kč131 221,75 Kč
Manufacturers Standard Package
Unit Price without VAT:213,76000 Kč
Unit Price with VAT:258,64960 Kč