


3-109-087 | |
---|---|
DigiKey Part Number | 486-3-109-087-ND |
Manufacturer | |
Manufacturer Product Number | 3-109-087 |
Description | PWR ENT PLUG IEC320-C19 STR SCRW |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 320-C19 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | IEC 320-C19 | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 31.80mm x 25.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cULus, ENEC 10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 277,87000 Kč | 277,87 Kč |
10 | 236,06600 Kč | 2 360,66 Kč |
25 | 221,27280 Kč | 5 531,82 Kč |
50 | 210,70800 Kč | 10 535,40 Kč |
100 | 200,65120 Kč | 20 065,12 Kč |
250 | 188,09740 Kč | 47 024,35 Kč |
500 | 179,12926 Kč | 89 564,63 Kč |
1 000 | 170,59062 Kč | 170 590,62 Kč |
Unit Price without VAT: | 277,87000 Kč |
---|---|
Unit Price with VAT: | 336,22270 Kč |