3-103-103 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


SCHURTER Inc.
In Stock: 2 249
Unit Price: 118,22000 Kč
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 2 990
Unit Price: 118,22000 Kč
Datasheet

Upgrade


SCHURTER Inc.
In Stock: 0
Unit Price: 109,19000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 91,27410 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 840
Unit Price: 177,64000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 149,09000 Kč
Datasheet
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-103-103

DigiKey Part Number
486-3-103-103TR-ND - Tape & Reel (TR)
486-3-103-103CT-ND - Cut Tape (CT)
486-3-103-103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-103-103
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3-103-103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.003
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,64000 Kč177,64 Kč
5147,36400 Kč736,82 Kč
10135,96200 Kč1 359,62 Kč
50112,75080 Kč5 637,54 Kč
100103,97160 Kč10 397,16 Kč
25093,34956 Kč23 337,39 Kč
50088,02782 Kč44 013,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00071,91815 Kč215 754,45 Kč
Manufacturers Standard Package
Unit Price without VAT:177,64000 Kč
Unit Price with VAT:214,94440 Kč