
3-103-102 | |
|---|---|
DigiKey Part Number | 486-3-103-102TR-ND - Tape & Reel (TR) 486-3-103-102CT-ND - Cut Tape (CT) 486-3-103-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-102 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3-103-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.003 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 5 | 147,36400 Kč | 736,82 Kč |
| 10 | 135,96200 Kč | 1 359,62 Kč |
| 50 | 112,75080 Kč | 5 637,54 Kč |
| 100 | 103,97160 Kč | 10 397,16 Kč |
| 250 | 93,34956 Kč | 23 337,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 81,93420 Kč | 61 450,65 Kč |
| 1 500 | 75,39780 Kč | 113 096,70 Kč |
| 2 250 | 71,91815 Kč | 161 815,84 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

