
3410.0029.03 | |
|---|---|
DigiKey Part Number | 486-3410.0029.03TR-ND - Tape & Reel (TR) 486-3410.0029.03CT-ND - Cut Tape (CT) 486-3410.0029.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0029.03 |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0029.03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.01 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.115 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 5 | 97,97600 Kč | 489,88 Kč |
| 10 | 90,41700 Kč | 904,17 Kč |
| 50 | 75,00060 Kč | 3 750,03 Kč |
| 100 | 69,17370 Kč | 6 917,37 Kč |
| 250 | 62,12300 Kč | 15 530,75 Kč |
| 500 | 57,24180 Kč | 28 620,90 Kč |
| 1 000 | 56,22215 Kč | 56 222,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,19364 Kč | 138 580,92 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

