
1241.1618.23 | |
|---|---|
DigiKey Part Number | 486-1931-2-ND - Tape & Reel (TR) 486-1931-1-ND - Cut Tape (CT) 486-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241.1618.23 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1618.23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.75mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,94000 Kč | 103,94 Kč |
| 10 | 86,70100 Kč | 867,01 Kč |
| 25 | 80,31320 Kč | 2 007,83 Kč |
| 100 | 71,60530 Kč | 7 160,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 63,71353 Kč | 28 671,09 Kč |
| 900 | 60,64502 Kč | 54 580,52 Kč |
| 1 350 | 59,01184 Kč | 79 665,98 Kč |
| 2 250 | 57,11764 Kč | 128 514,69 Kč |
| 3 150 | 55,96574 Kč | 176 292,08 Kč |
| Unit Price without VAT: | 103,94000 Kč |
|---|---|
| Unit Price with VAT: | 125,76740 Kč |













