Round Tactile Switch Cap Green Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0862.8105

DigiKey Part Number
486-3666-ND
Manufacturer
Manufacturer Product Number
0862.8105
Description
CAP TACTILE ROUND GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Green Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
SMS Series
Mounting Type
Slip On
Size
-
Features
Cap Extension
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1018,77200 Kč187,72 Kč
2518,04160 Kč451,04 Kč
5017,51240 Kč875,62 Kč
10017,00000 Kč1 700,00 Kč
30016,21467 Kč4 864,40 Kč
50015,86230 Kč7 931,15 Kč
1 00015,39573 Kč15 395,73 Kč
5 00014,36423 Kč71 821,15 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč