
1241.1613.23 | |
|---|---|
DigiKey Part Number | 486-3860-2-ND - Tape & Reel (TR) 486-3860-1-ND - Cut Tape (CT) 486-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241.1613.23 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1613.23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.75mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 10 | 66,75300 Kč | 667,53 Kč |
| 25 | 61,85160 Kč | 1 546,29 Kč |
| 100 | 55,11980 Kč | 5 511,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 48,95520 Kč | 22 029,84 Kč |
| 900 | 46,54277 Kč | 41 888,49 Kč |
| 1 350 | 45,25567 Kč | 61 095,15 Kč |
| 2 250 | 43,75946 Kč | 98 458,78 Kč |
| 3 150 | 42,84778 Kč | 134 970,51 Kč |
| 4 500 | 41,94313 Kč | 188 744,08 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |










