
0862.8103 | |
|---|---|
DigiKey Part Number | 486-3664-ND |
Manufacturer | |
Manufacturer Product Number | 0862.8103 |
Description | CAP TACTILE ROUND RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Red Slip On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SMS Series | |
Mounting Type | Slip On | |
Size | - | |
Features | Cap Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 17,51240 Kč | 875,62 Kč |
| 100 | 17,00000 Kč | 1 700,00 Kč |
| 300 | 16,21467 Kč | 4 864,40 Kč |
| 500 | 15,86230 Kč | 7 931,15 Kč |
| 1 000 | 15,39573 Kč | 15 395,73 Kč |
| 5 000 | 14,36423 Kč | 71 821,15 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |





