
0034.7306 | |
|---|---|
DigiKey Part Number | 486-7094-2-ND - Tape & Reel (TR) 486-7094-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.7306 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0567 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,42373 Kč | 8 567,80 Kč |
| 1 500 | 10,52748 Kč | 15 791,22 Kč |
| 2 250 | 10,03367 Kč | 22 575,76 Kč |
| 3 750 | 9,44177 Kč | 35 406,64 Kč |
| 5 250 | 9,06926 Kč | 47 613,61 Kč |
| 7 500 | 8,68872 Kč | 65 165,40 Kč |
| 18 750 | 8,67049 Kč | 162 571,69 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |









