
37401250410 | |
|---|---|
DigiKey Part Number | WK4028BK-ND |
Manufacturer | |
Manufacturer Product Number | 37401250410 |
Description | FUSE BRD MNT 125MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37401250410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.044 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 2.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 28,39000 Kč | 141,95 Kč |
| 10 | 26,18500 Kč | 261,85 Kč |
| 50 | 21,72880 Kč | 1 086,44 Kč |
| 100 | 20,04680 Kč | 2 004,68 Kč |
| 250 | 18,01460 Kč | 4 503,65 Kč |
| 500 | 16,60942 Kč | 8 304,71 Kč |
| 1 000 | 15,30670 Kč | 15 306,70 Kč |
| 5 000 | 13,93742 Kč | 69 687,10 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |








