250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6809

DigiKey Part Number
486-0034.6809TR-ND - Tape & Reel (TR)
486-0034.6809CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6809
Description
FUSE BRD MNT 250MA 250VAC 125VDC
Customer Reference
Detailed Description
250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Part Status
Obsolete
Melting I²t
0.6
Mounting Type
Through Hole
Approval Agency
CCC, cURus, KC, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.6609SCHURTER Inc.994486-1466-ND1,02000 KčParametric Equivalent
0034.6709SCHURTER Inc.142486-2629-ND1,10000 KčParametric Equivalent
37201250411Littelfuse Inc.1 222WK4228BK-ND1,30000 KčSimilar
37202500001Littelfuse Inc.1 086F5480CT-ND1,44000 KčSimilar
37202500411Littelfuse Inc.4 282WK4235BK-ND1,30000 KčSimilar
In-Stock: 370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
522,84600 Kč114,23 Kč
1021,08200 Kč210,82 Kč
5017,48720 Kč874,36 Kč
10016,13280 Kč1 613,28 Kč
25014,50036 Kč3 625,09 Kč
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč