250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6609

DigiKey Part Number
486-1466-ND
Manufacturer
Manufacturer Product Number
0034.6609
Description
FUSE BRD MNT 250MA 250VAC 125VDC
Customer Reference
Detailed Description
250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6609 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 50A DC
Melting I²t
0.6
Approval Agency
CCC, cURus, KC, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 096
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
520,95600 Kč104,78 Kč
1019,33900 Kč193,39 Kč
5016,03820 Kč801,91 Kč
10014,79730 Kč1 479,73 Kč
30013,02017 Kč3 906,05 Kč
50012,26494 Kč6 132,47 Kč
1 00011,30595 Kč11 305,95 Kč
5 0009,33970 Kč46 698,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč