
0034.6709 | |
|---|---|
DigiKey Part Number | 486-2629-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6709 |
Description | FUSE BRD MNT 250MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6709 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 50A DC |
Part Status Obsolete | Melting I²t 0.6 |
Mounting Type Through Hole | Approval Agency CCC, cURus, KC, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6609 | SCHURTER Inc. | 994 | 486-1466-ND | 25,20000 Kč | Parametric Equivalent |
| 0034.6809 | SCHURTER Inc. | 370 | 486-0034.6809CT-ND | 27,51000 Kč | Parametric Equivalent |
| 37202500411 | Littelfuse Inc. | 4 282 | WK4235BK-ND | 32,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,38400 Kč | 111,92 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 50 | 17,12600 Kč | 856,30 Kč |
| 100 | 15,80100 Kč | 1 580,10 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

