2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.5620.11

DigiKey Part Number
486-1918-ND
Manufacturer
Manufacturer Product Number
0034.5620.11
Description
FUSE GLASS 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
16.0
Part Status
Active
Approval Agency
cURus, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 007
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
540,71000 Kč203,55 Kč
1037,54000 Kč375,40 Kč
5031,14980 Kč1 557,49 Kč
10028,73890 Kč2 873,89 Kč
30025,27687 Kč7 583,06 Kč
50023,80530 Kč11 902,65 Kč
1 00021,93561 Kč21 935,61 Kč
5 00018,09865 Kč90 493,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč