2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3779

DigiKey Part Number
486-1891-ND
Manufacturer
Manufacturer Product Number
0034.3779
Description
FUSE GLASS 2A 250VAC 5X20MM
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
4.45
Mounting Type
Requires Holder
Approval Agency
cULus
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0239002.MXPLittelfuse Inc.9 591F4740-ND31,08000 KčDirect
0213002.MXPLittelfuse Inc.2 614F3085-ND31,29000 KčSimilar
0218002.HXPLittelfuse Inc.0F2420-ND34,23000 KčSimilar
0218002.MXPLittelfuse Inc.6 629F1746-ND32,76000 KčSimilar
BK1/GMD-2-REaton - Electronics Division0283-BK1/GMD-2-R-ND16,00678 KčSimilar
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
563,16200 Kč315,81 Kč
1058,29000 Kč582,90 Kč
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč