0001.1031 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 3 314
Unit Price: 27,93000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 924
Unit Price: 32,55000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 927
Unit Price: 22,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 684
Unit Price: 12,60000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 721
Unit Price: 12,18000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 40,31600 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 8 023
Unit Price: 18,69000 Kč
Datasheet
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1031

DigiKey Part Number
486-2472-ND
Manufacturer
Manufacturer Product Number
0001.1031
Description
FUSE GLASS 5A 250VAC 3AB 3AG
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
32.0
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes