
30807506 | |
|---|---|
DigiKey Part Number | 1439-1269-ND |
Manufacturer | |
Manufacturer Product Number | 30807506 |
Description | FRONT PANEL 3U 84HP (ANODIZED) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 5.055" L x 16.787" W x 0.098" H (128.40mm x 426.40mm x 2.50mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30807506 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Features | - | |
For Use With/Related Products | Plug-in Units | |
Size / Dimension | 5.055" L x 16.787" W x 0.098" H (128.40mm x 426.40mm x 2.50mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 014,41000 Kč | 1 014,41 Kč |
| 6 | 851,88833 Kč | 5 111,33 Kč |
| 10 | 810,52300 Kč | 8 105,23 Kč |
| 26 | 738,43500 Kč | 19 199,31 Kč |
| 50 | 730,70520 Kč | 36 535,26 Kč |
| Unit Price without VAT: | 1 014,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 227,43610 Kč |










