
1000NHG4G | |
|---|---|
DigiKey Part Number | 1000NHG4G-ND |
Manufacturer | |
Manufacturer Product Number | 1000NHG4G |
Description | FUSE SQUARE 1KA 500VAC RECT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1kA 500 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 500 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | NH | |
Approval Agency | CE, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 120kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.307" L x 3.425" W x 4.094" H (84.00mm x 87.00mm x 104.00mm) | |
Melting I²t | 4800000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 511,86000 Kč | 54 511,86 Kč |
| Unit Price without VAT: | 54 511,86000 Kč |
|---|---|
| Unit Price with VAT: | 65 959,35060 Kč |











