
20860201 | |
|---|---|
DigiKey Part Number | 1439-1131-ND |
Manufacturer | |
Manufacturer Product Number | 20860201 |
Description | CHASSIS 8.661X15.866X1.719" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 8.661" L x 15.866" W x 1.719" H (220.00mm x 403.00mm x 43.65mm) Natural |
EDA/CAD Models | 20860201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 8.661" L x 15.866" W x 1.719" H (220.00mm x 403.00mm x 43.65mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 403,72000 Kč | 1 403,72 Kč |
| Unit Price without VAT: | 1 403,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 698,50120 Kč |











