
20860120 | |
|---|---|
DigiKey Part Number | 1439-1126-ND |
Manufacturer | |
Manufacturer Product Number | 20860120 |
Description | CHASSIS 8.661X17.598X1.720" NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 8.661" L x 17.598" W x 1.720" H (220.00mm x 447.00mm x 43.70mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 20860120 Models |
Category | Size / Dimension 8.661" L x 17.598" W x 1.720" H (220.00mm x 447.00mm x 43.70mm) |
Manufacturer Schroff | Color Natural |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Non-Vented |
Type Chassis, Enclosed | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 286,47000 Kč | 2 286,47 Kč |
| 5 | 1 954,62000 Kč | 9 773,10 Kč |
| 10 | 1 826,91000 Kč | 18 269,10 Kč |
| 25 | 1 780,42880 Kč | 44 510,72 Kč |
| Unit Price without VAT: | 2 286,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 766,62870 Kč |









