



09140101711 | |
|---|---|
DigiKey Part Number | 1195-7002-ND |
Manufacturer | |
Manufacturer Product Number | 09140101711 |
Description | FRAME PANEL MOUNTING FOR 3MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female/Male Heavy Duty Mounting Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09140101711 Models |
Category | Size 10B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 1 pc - 1 Frame |
Number of Modules 3 | Base Product Number |
Gender Female/Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 168,06800 Kč | 1 680,68 Kč |
| 26 | 157,09731 Kč | 4 084,53 Kč |
| 50 | 150,00980 Kč | 7 500,49 Kč |
| 100 | 142,84940 Kč | 14 284,94 Kč |
| 250 | 133,91012 Kč | 33 477,53 Kč |
| 500 | 127,52380 Kč | 63 761,90 Kč |
| 1 000 | 121,44382 Kč | 121 443,82 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |









